The P11T500-5R6-H is a toroid power inductor from MPS Industries. It features an inductance of 5.6uH with a tolerance of 20%. The inductor has a maximum DC current rating of 9.7A and a maximum DC resistance of 0.0069. It is designed for use in through-hole applications and has a height of 10.41mm and a product diameter of 17.27mm. The inductor operates over a temperature range of -55 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 9.7A |
| Max DC Resistance | 0.0069Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |