Inductor Power Toroid 5.6uH 20% 1KHz 9.7A 0.0069Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
MPS Industries P11T500-5R6-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 9.7A |
| Max DC Resistance | 0.0069Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.