This 10.41mm radial lead toroid inductor features an inductance of 8.2uH with a tolerance of 15%. It can handle a maximum DC current of 7A and has a maximum DC resistance of 0.014 ohms. The inductor is designed for operation between -55C and 105C. It is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
MPS Industries P11T500-8R2-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 8.2uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 0.014Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.