MPS Industries P11T500-8R2-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 8.2uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 0.014Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for MPS Industries P11T500-8R2-V to view detailed technical specifications.
No datasheet is available for this part.