This toroid inductor from MPS Industries features a 0.3uH inductance value with a 20% tolerance. It has a maximum DC current rating of 28.5A and a maximum DC resistance of 0.001 ohms. The inductor is designed for use in through-hole applications and has a radial lead style. It can operate over a temperature range of -55°C to 105°C.
MPS Industries P11T500-R3-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 0.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 28.5A |
| Max DC Resistance | 0.001Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.