This toroid inductor is a power inductor with a nominal inductance of 0.5uH and a tolerance of 20%. It has a maximum DC current rating of 24.7mA and a maximum DC resistance of 0.0012 ohms. The inductor is constructed with a radial lead style and is designed for through-hole mounting. The operating temperature range is from -55C to 105C.
Checking distributor stock and pricing after the page loads.
MPS Industries P11T500-R5-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 24.7A |
| Max DC Resistance | 0.0012Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.