Inductor Power Toroid 0.8uH 20% 1KHz 22.1A 0.0014Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
MPS Industries P11T500-R8-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 22.1A |
| Max DC Resistance | 0.0014Ohm |
| Lead Style | Radial |
| Height | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.