This toroid inductor features a 0.8uH inductance value with a tolerance of 20%. It has a maximum DC current rating of 22.1mA and a maximum DC resistance of 0.0014 ohms. The inductor is designed for use in through-hole applications and has a radial lead style. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
MPS Industries P11T500-R8-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 22.1A |
| Max DC Resistance | 0.0014Ohm |
| Lead Style | Radial |
| Product Depth | 10.41mm |
| Product Diameter | 17.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
No datasheet is available for this part.