Inductor Power Toroid 50uH 10% 1MHz 2.5A 0.03Ohm DCR Pin
Checking distributor stock and pricing after the page loads.
MPS Industries P15009 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 50uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 2.5A |
| Maximum Saturation Current | 2.5A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 0.03Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Lead Style | Pin |
| Product Length | 25mm |
| Product Depth | 25mm |
| Height | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.