MPS Industries P5198 technical specifications.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 60u(Min)H |
| Leakage Inductance | 1.5uH |
| Test Frequency | 10kHz |
| Maximum DC Current | 60A |
| Max DC Resistance | 0.001Ohm |
| Withstand Voltage | 3.1kVDC |
| Mounting | Through Hole |
| Product Length | 38.1mm |
| Product Depth | 25mm |
| Height | 38.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for MPS Industries P5198 to view detailed technical specifications.
No datasheet is available for this part.