High-performance operational amplifier featuring a voltage-feedback architecture and four distinct functions. This bipolar device offers a nominal supply voltage of ±15V, with limits up to ±20V, and a maximum supply current of 150mA. Key specifications include a nominal slew rate of 1.5V/µs and a maximum input offset voltage of 12000µV. Designed for military temperature grades, operating from -55°C to 125°C, it is housed in an 18-terminal ceramic DIP package (R-CDIP-T18) and meets MIL-PRF-38534 Class H screening.
Sign in to ask questions about the MS Kennedy MSK105B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MS Kennedy MSK105B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T18 |
| Width | 15.24 |
| Length | 24.13 |
| Pin Count | 18 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 150 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-PRF-38534 Class H |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for MS Kennedy MSK105B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.