High-performance operational amplifier featuring a voltage-feedback architecture. This 4-function IC offers a nominal supply voltage of ±15V, with limits up to ±20V, and a maximum supply current of 150mA. Key specifications include a nominal slew rate of 1.5V/µs and a common-mode reject ratio of 85dB. The device operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Packaged in a 18-terminal CDIP with a dual terminal position, this bipolar amplifier provides frequency compensation.
Sign in to ask questions about the MS Kennedy MSK105E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MS Kennedy MSK105E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T18 |
| Width | 15.24 |
| Length | 24.13 |
| Pin Count | 18 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 150 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MS Kennedy MSK105E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.