Industrial-grade operational amplifier featuring an 8-terminal, O-MBFM-P8 JEDEC package. This voltage-feedback amplifier offers a 1MHz unity gain bandwidth, a minimum slew rate of 1V/µs, and a nominal slew rate of 2.5V/µs. It operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of ±36V, extendable up to ±45V. Key specifications include a maximum input offset voltage of 10,000µV and a minimum voltage gain of 63,100.
Sign in to ask questions about the MS Kennedy MSK161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MS Kennedy MSK161 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 36 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 45 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.03 |
| Neg Supply Voltage-Nom (Vsup) | -36 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 63100 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -45 |
| Slew Rate-Min | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MS Kennedy MSK161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.