Hermetically sealed, military-grade operational amplifier featuring a single function and voltage-feedback architecture. This 18-terminal, CQCC-18 packaged IC offers a wide supply voltage range up to ±175V, with a nominal supply of ±150V. Key specifications include a maximum input offset voltage of 30000µV, a minimum voltage gain of 50000, and a nominal slew rate of 40V/µs. Operating across a temperature range of -55°C to 125°C, this component is designed for demanding applications.
Sign in to ask questions about the MS Kennedy MSK166B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MS Kennedy MSK166B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N18 |
| Width | 7.3025 |
| Length | 8.9535 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 150 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 175 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -150 |
| Slew Rate-Nom | 40 |
| Frequency Compensation | YES (AVCL>=30) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 50000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -175 |
| Micropower | NO |
| Screening Level | MIL-PRF-38534 Class H |
| Slew Rate-Min | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for MS Kennedy MSK166B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.