Single-function operational amplifier with a voltage-feedback architecture. Features a maximum input offset voltage of 30,000 µV and a minimum common-mode reject ratio of 94. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. Housed in a 24-terminal ceramic CQFP package (S-CQFP-F24) with a nominal supply voltage of ±150V. Offers a nominal slew rate of 40 V/µs and a minimum voltage gain of 50,000.
MS Kennedy MSK167B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F24 |
| Width | 10.16 |
| Length | 10.16 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 150 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 175 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -150 |
| Slew Rate-Nom | 40 |
| Frequency Compensation | YES (AVCL>=30) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 94 |
| Voltage Gain-Min | 50000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -175 |
| Micropower | NO |
| Screening Level | MIL-PRF-38534 |
| Slew Rate-Min | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for MS Kennedy MSK167B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.