The MSK181EZ is an operational amplifier with a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 30 volts and a maximum supply current of 20 milliamps. The amplifier has a voltage gain of at least 31,620 and a common-mode reject ratio of 95. It is available in an 8-pin DIP package and is suitable for use in automotive applications.
MS Kennedy MSK181EZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDFM-P8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 30 |
| Supply Current-Max | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 60 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -30 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 31620 |
| Low-Bias | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MS Kennedy MSK181EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.