Dual operational amplifier featuring a voltage-feedback architecture. This hermetically sealed, CDIP-14 packaged component offers a nominal supply voltage of ±30V, with a maximum limit of ±60V. Key specifications include a maximum input offset voltage of 10,000 µV, a nominal slew rate of 10 V/µs, and a minimum voltage gain of 31,620. Operating across an automotive temperature range from -40°C to 125°C, this 14-terminal device provides 2 functions and a nominal common-mode reject ratio of 95.
Sign in to ask questions about the MS Kennedy MSK182E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MS Kennedy MSK182E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-P14 |
| Length | 33.782 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 30 |
| Supply Current-Max | 40 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 60 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -30 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 31620 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MS Kennedy MSK182E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.