Industrial-grade operational amplifier featuring a single function and bipolar architecture. This voltage-feedback amplifier offers a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 20mA. Key specifications include a maximum input offset voltage of 3000µV, a minimum slew rate of 750V/µs, and a minimum voltage gain of 25110. The device operates within an industrial temperature range of -40°C to 85°C and is housed in an 8-pin TO-3 package with bottom terminal positioning.
Sign in to ask questions about the MS Kennedy MSK3554 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MS Kennedy MSK3554 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 25110 |
| Unity Gain BW-Nom | 90000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 750 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MS Kennedy MSK3554 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.