Military-grade operational amplifier featuring a single function and bipolar architecture. This voltage-feedback op amp offers a minimum voltage gain of 31620 and a nominal unity gain bandwidth of 90kHz. It operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±15V and a maximum supply current of 30mA. The device boasts a maximum input offset voltage of 2000µV and a nominal slew rate of 1200V/µs. Packaged in an 8-pin TO-3 (O-MBFM-P8) with bottom terminal position, it meets MIL-PRF-38534 Class H screening.
Sign in to ask questions about the MS Kennedy MSK3554B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MS Kennedy MSK3554B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 30 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Voltage Gain-Min | 31620 |
| Unity Gain BW-Nom | 90000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-PRF-38534 Class H |
| Slew Rate-Min | 800 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for MS Kennedy MSK3554B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.