The MSK450BQ is a 16-pin dual audio amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage range of 4.5 to 18 volts and is screened to MIL-PRF-38534 Class H. The amplifier is packaged in a 7.62mm wide, 19.558mm long R-CDIP-T16 package with 16 terminals in a dual terminal position. It is designed for use in military applications and is rated for use in high-reliability environments.
MS Kennedy MSK450BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.558 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | MIL-PRF-38534 Class H |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for MS Kennedy MSK450BQ to view detailed technical specifications.
No datasheet is available for this part.