The MSK450BR is a 28-pin dual audio amplifier IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is available in a R-XDSO-G28 package and is rated for use with supply voltages between 4.5 and 18 volts. The device is screened to MIL-PRF-38534 Class H standards and features a temperature grade of military. It has 28 terminals and is a single-function device with 2 channels.
Sign in to ask questions about the MS Kennedy MSK450BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MS Kennedy MSK450BR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G28 |
| Width | 6.604 |
| Length | 19.558 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | MIL-PRF-38534 Class H |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for MS Kennedy MSK450BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.