The MSK450Q is an industrial-grade audio amplifier IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a dual terminal position and a JEDEC package code of R-CDIP-T16. The device has a supply voltage range of 4.5V to 18V and supports up to 2 channels. It is packaged in a 16-pin DIP with dimensions of 7.62mm in width and 19.558mm in length.
Sign in to ask questions about the MS Kennedy MSK450Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MS Kennedy MSK450Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.558 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MS Kennedy MSK450Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.