The MSK450R is an industrial-grade audio amplifier IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 28 terminals and a dual terminal position. The device is packaged in a 28-pin SOIC package with a width of 6.604mm and a length of 19.558mm. It operates within a supply voltage range of 4.5 to 18 volts and has a temperature grade of industrial.
Sign in to ask questions about the MS Kennedy MSK450R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MS Kennedy MSK450R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G28 |
| Width | 6.604 |
| Length | 19.558 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MS Kennedy MSK450R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.