The MSK5150-00ZD is a single-function linear voltage regulator with a maximum output current of 5A. It features a 5-pin package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The dropout voltage is maximally 0.625V. This device is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-W5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.625 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |