This is a linear voltage regulator with 5 terminals, a maximum output current of 7.5A, and an operating temperature range of -40°C to 85°C. It has a dropout voltage of 0.625V. The device is packaged in a 5-pin configuration.
Sign in to ask questions about the MS Kennedy MSK5175-00ZS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MS Kennedy MSK5175-00ZS technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-W5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Current1-Max | 7.5 |
| Operating Temperature TJ-Max | 85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.625 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for MS Kennedy MSK5175-00ZS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.