Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 6A 0.03Ohm DCR T/R
MSR Electronics MHL-0703-3R3TM technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 13.5A |
| Max DC Resistance | 0.03Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for MSR Electronics MHL-0703-3R3TM to view detailed technical specifications.
No datasheet is available for this part.