Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 17A 0.0042Ohm DCR T/R
MSR Electronics MHL-0703-R47TM technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17A |
| Maximum Saturation Current | 26A |
| Max DC Resistance | 0.0042Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.