MTE DCA001202 technical specifications.
| Type | DCA Link Choke |
| Inductance | 2100uH |
| Tolerance | 10% |
| Maximum DC Current | 12A |
| Product Length | 96.77mm |
| Product Depth | 71.63mm |
| Height | 114.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for MTE DCA001202 to view detailed technical specifications.
No datasheet is available for this part.