MTL Surge MA3145-230-1-R technical specifications.
| Leakage Current | 300uA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 10kA |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | No |
| Response Time | 25ns |
| Series | MA3100 |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 120V |
| Width | 92mm |
| RoHS | Compliant |
Download the complete datasheet for MTL Surge MA3145-230-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
