MTL Surge MTL7741 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for MTL Surge MTL7741 to view detailed technical specifications.
No datasheet is available for this part.
