
3 Channel Barrier with RTD / THC Input, 2.7 V dc max, 300mA max
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 3 |
| Operating Supply Voltage | 3V |
| RoHS | Compliant |
