
2 Channel Barrier with Analogue Output, 27 V dc max, 93mA max
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 28V |
| RoHS | Compliant |
