MTL Surge PM24202 technical specifications.
| Depth | 70mm |
| Height | 40mm |
| Length | 483mm |
| Mount | Rack |
| RoHS | Compliant |
Download the complete datasheet for MTL Surge PM24202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
