The MTL Surge SD55X diode features a clamping voltage of 55V and a maximum forward surge current of 400mA. It operates within a temperature range of -30°C to 75°C and has a maximum surge current of 10kA. The device has a voltage rating of 62V and a width of 7mm.
Sign in to ask questions about the MTL Surge SD55X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MTL Surge SD55X technical specifications.
| Clamping Voltage | 55V |
| Leakage Current | 5uA |
| Max Forward Surge Current (Ifsm) | 400mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Surge Current | 10kA |
| Output Current | 400mA |
| Reach SVHC Compliant | No |
| Voltage Rating | 62V |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for MTL Surge SD55X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.