
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Mtronpti ATSM-49-R20.0000MHZ-TR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.83mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Length | 12.3mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mtronpti ATSM-49-R20.0000MHZ-TR to view detailed technical specifications.
No datasheet is available for this part.