SMT Crystal Resonator @ 3.68Mhz
Mtronpti SX2050-R-3.6864MHZ technical specifications.
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 3.6864MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Length | 13mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series Resistance | 200R |
| RoHS | Compliant |
Download the complete datasheet for Mtronpti SX2050-R-3.6864MHZ to view detailed technical specifications.
No datasheet is available for this part.