Sign in to ask questions about the Mueller Electric 010037 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric 010037 technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 2.13inch |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric 010037 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
