
Sign in to ask questions about the Mueller Electric 110012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric 110012 technical specifications.
| Connector Type A | Plug |
| Insulation Material | PVC |
| Series | BU |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric 110012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
