
This Mueller Electric probe features a 15A current rating and a single brass contact with nickel plating. It has a straight orientation and is designed for panel mounting. The probe is constructed with a black color and is suitable for use in test and measurement applications.
Sign in to ask questions about the Mueller Electric BU-00234-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric BU-00234-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00234-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.