Test Clips MINI LEAD SET 10X18
Sign in to ask questions about the Mueller Electric BU-00285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric BU-00285 technical specifications.
| Package/Case | 457 |
| Color | Multiple, Black, White, Green, Red, Yellow |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Length | 0.46m |
| Length | 18inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
