
Test Clips HD LEAD SET 5X12
Mueller Electric BU-00286 technical specifications.
| Color | Multiple, Black, White, Green, Red, Yellow |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 7A |
| Insulation Material | PVC |
| Lead Length | 0.3m |
| Length | 12inch |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00286 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.