
Clip, Mini Plunger; Beryllium Copper; 20 AWG; Copper; 41/36; 24 in.; 105 degC
Mueller Electric BU-1111-A-24-2 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Length | 0.6m |
| Length | 24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1111-A-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
