
This 24inch cable features a BNC plug connector and a mini hook connector, with a voltage rating of 300V and an impedance of 50R. The cable is constructed with copper and stainless steel materials, and has a nylon insulation. The lead length is 0.6m and the wire/cable gauge is 20AWG, with a coaxial wire/cable type. The cable is suitable for use in test and measurement applications.
Mueller Electric BU-1150-C-24-0 technical specifications.
| Body Material | Copper |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Male |
| Impedance | 50R |
| Insulation Material | Nylon |
| Lead Length | 0.6m |
| Length | 24inch |
| Material | Copper, Stainless Steel |
| Mount | Clip |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1150-C-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.