
Test Clip; Beryllium Copper; Black, Red; 50 Ohms
Mueller Electric BU-1150-C-36-0 technical specifications.
| Body Material | Copper |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender Type A | Male |
| Impedance | 50R |
| Insulation Material | Nylon |
| Lead Length | 0.9m |
| Length | 36inch |
| Material | Copper, Stainless Steel |
| Mount | Clip |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1150-C-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
