Black Mini-Plunger to BNC Male RG58, 60" RG58C/U Coax
Sign in to ask questions about the Mueller Electric BU-1150-C-60-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric BU-1150-C-60-0 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Insulation Material | Nylon |
| Length | 60inch |
| Series | BU |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-1150-C-60-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.