
HD CLIP STEEL NON-INSULATED 100A
Mueller Electric BU-11APN technical specifications.
| Body Material | Steel |
| Package/Case | 100 |
| Color | Natural |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 100A |
| Insulation | Non-Insulated |
| Material | Steel |
| Max Current Rating | 100A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-11APN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
