
The BU Series 100A Cable Lug Terminal is a single-contact, non-insulated terminal made from steel with a zinc plating. It has a maximum current rating of 100A and is available in a 6inch length. The terminal is packaged in bulk and features a lug termination. It is suitable for use in a variety of applications, including oscilloscope and multimeter testing.
Mueller Electric BU-11APS technical specifications.
| Body Material | Steel |
| Color | Natural |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 100A |
| Insulation | Non-Insulated |
| Length | 6inch |
| Material | Steel |
| Max Current Rating | 100A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-11APS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
