
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Mueller Electric BU-11CPN technical specifications.
| Body Material | Copper |
| Package/Case | 200 |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 200A |
| Insulation | Non-Insulated |
| Length | 6inch |
| Material | Copper |
| Max Current Rating | 200A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | BU |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-11CPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
