GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the Mueller Electric BU-11CPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric BU-11CPS technical specifications.
| Body Material | Copper |
| Package/Case | 200 |
| Color | Natural, Black |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 200A |
| Insulation | Non-Insulated |
| Length | 6inch |
| Material | Copper |
| Max Current Rating | 200A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-11CPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
