
Red 12-inch (30cm) test lead featuring male banana plug connectors at both ends. Constructed with copper and brass contacts for reliable conductivity, and a durable PVC insulation. Rated for 300V DC and a maximum current of 10A, operating within a temperature range of -25°C to 105°C. Features 20AWG hook-up wire in red, ensuring RoHS compliance.
Mueller Electric BU-2020-A-12-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Brass |
| Current Rating | 10A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Length | 30cm |
| Length | 12inch |
| Material | Copper |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2020-A-12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
